RBC30DCAN

Heilind Number:SULRBC30DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCAN

Detailed Description

Introducing the RBC30DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Phosphor Bronze construction, offers unparalleled durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector with 2 rows and 60 positions, along with a right-angle orientation, allows for seamless connectivity in tight spaces. Its thru-hole termination method and gold-plated contacts ensure secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the RBC30DCAN for high-performance board-to-board connectivity in aerospace, defense, and other critical applications.