RBC30DCAS

Heilind Number:SULRBC30DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCAS

Detailed Description

Introducing the RBC30DCAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power needs of various electronic systems. The two-row design and right-angle orientation offer efficient PCB mating, while the side-hole mount and thru-hole termination method simplify installation. Each of the 60 hairpin contacts is gold-plated for optimal signal transmission, and the matte tin termination plating enhances soldering durability. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector guarantees performance in extreme conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Ideal for aerospace, defense, and industrial electronics, the RBC30DCAS is the perfect choice for reliable and high-speed board-to-board connectivity.