RBC30DCAT

Heilind Number:SULRBC30DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCAT

Detailed Description

This PPS and Phosphor Bronze female connector, SKU RBC30DCAT, boasts a durable construction and a high amperage rating of 3A. With two rows and a threaded mount type, it provides secure and reliable connectivity on PCBs. The termination method of Thru Hole, along with gold-plated phosphor bronze contacts, ensures excellent signal transmission. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its hairpin contact type and right-angle orientation make it space-efficient, with 60 positions for ample connectivity. Operating in a wide temperature range from -65 to 125 °C, and with a compact size of .61 inches in height and 9.4mm in width, it is ideal for various electronic devices. The matte tin termination plating adds to its reliability, and its categorization under hi_rel further underscores its quality assurance.