| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DCBD |
RBC30DCBD
| Heilind Number: | SULRBC30DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row design and right-angle orientation, it offers seamless connectivity in tight spaces. Featuring durable PPS and phosphor bronze construction, it ensures reliable performance in extreme environments. The gold-plated contacts provide optimal conductivity, while the matte tin termination guarantees secure attachment. With a current rating of 3A and voltage resistance up to 700VAC, this connector is ideal for power and signal transmission. Its hairpin contact type and clearance hole mount make installation easy and efficient. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. Trust the RBC30DCBD for superior board-level connections.

