RBC30DCBH-S189

Heilind Number:SULRBC30DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCBH-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCBH-S189

Detailed Description

The RBC30DCBH-S189 is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring two rows of 30 female pins with a 2.54mm pitch, this connector ensures secure and efficient connections in tight spaces. Its hairpin contact type, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for demanding applications. The right-angle orientation and clearance hole mount type make it easy to integrate into circuit boards, while the matte tin termination plating ensures solderability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust in the RBC30DCBH-S189 for your connectivity needs in aerospace, defense, and industrial applications.