RBC30DCBI

Heilind Number:SULRBC30DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCBI

Detailed Description

Introducing the RBC30DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 contacts each, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount and through-hole termination, it ensures secure attachment to the PCB. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent signal integrity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and hairpin contact type make it easy to install and maintain. The matte tin termination plating further enhances its durability. Perfect for applications where reliability is paramount, the RBC30DCBI is a top choice for engineers and designers in the aerospace, defense, and industrial sectors.