RBC30DCBN

Heilind Number:SULRBC30DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCBN

Detailed Description

Introducing the RBC30DCBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 60 positions, allowing for secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it ideal for space-constrained designs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, providing sturdy mounting on the board. With a compact size of 9.4mm width and 15.49mm height, the RBC30DCBN is a reliable solution for your connectivity needs.