RBC30DCBS

Heilind Number:SULRBC30DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCBS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCBS

Detailed Description

Introducing the RBC30DCBS, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 60 female contacts, this connector ensures secure and reliable connectivity in demanding environments. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its right-angle orientation and side-hole mount type offer versatile installation options. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of industrial and commercial settings. With a compact size, measuring just 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, it is ideal for space-constrained applications. The matte tin termination plating further enhances its durability. Trust the RBC30DCBS for seamless and efficient board-to-board connections in your projects.