RBC30DCBT

Heilind Number:SULRBC30DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCBT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCBT

Detailed Description

Introducing the RBC30DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and dual-row layout, this connector offers exceptional durability and connectivity. The PPS and phosphor bronze materials ensure reliable performance, even in harsh environments. Featuring a 3A amperage rating and a 700VAC voltage rating, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts provide superior conductivity, while the threaded mount type and thru-hole termination method guarantee secure and stable connections. With 60 positions and a 2.54mm pitch, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the RBC30DCBT for your critical connectivity needs.