| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DCCD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DCCD-S189 |
RBC30DCCD-S189
| Heilind Number: | SULRBC30DCCD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DCCD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DCCD-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact form factor and an impressive 2.54mm pitch, this connector features two rows and a total of 60 gold-plated contacts for reliable signal transmission. The female gender and right-angle orientation offer versatile mounting options, while the clearance hole and through-hole termination method ensure easy installation. Constructed with durable phosphor bronze contacts and featuring a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees consistent performance even in harsh conditions. Trust in the RBC30DCCDS189 for superior connectivity in your PCB designs.

