RBC30DCCD

Heilind Number:SULRBC30DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCCD

Detailed Description

Introducing the RBC30DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row layout featuring 60 female contacts, this connector is perfect for ensuring secure and reliable connections in electronic systems. Its clearance hole mount type and thru-hole termination method offer easy and efficient installation, while the rugged construction, including phosphor bronze contacts with gold plating, guarantees durability and excellent conductivity. Operating at up to 700 VAC and with an amperage of 3A, it's suitable for a wide range of power and signal transmission tasks. The right-angle orientation and hairpin contact type provide flexibility in design and layout. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Ideal for use in aerospace, defense, and industrial applications, the RBC30DCCD sets a new standard in performance and reliability for board-to-board connections.