| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DCCS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBC30DCCS-S189 |
RBC30DCCS-S189
| Heilind Number: | SULRBC30DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a unique combination of PPS and phosphor bronze construction, this connector ensures reliable and efficient power delivery. Featuring a 3A amperage rating and gold contact plating, it guarantees optimal conductivity and signal integrity. The right-angle orientation and side-hole mount type offer versatile installation options, while the 2.54mm pitch and 60 positions provide ample connectivity. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Trust in the RBC30DCCSS189 for secure and durable PCB connections in even the most rugged conditions.

