RBC30DCCT

Heilind Number:SULRBC30DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCCT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCCT

Detailed Description

Introducing the RBC30DCCT, a high-performance board-to-board connector designed for precision and reliability. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity in a threaded mount type with through-hole termination. Crafted with durable phosphor bronze contacts plated in gold, it ensures optimal signal transmission and longevity. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation provide flexibility in design and installation. With 60 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With termination plating in matte tin, it ensures secure and stable connections. Perfect for use in high-reliability systems, the RBC30DCCT is a must-have component for demanding electronic applications.