RBC30DCKH

Heilind Number:SULRBC30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCKH

Detailed Description

Introducing the RBC30DCKH, a high-performance Board To Board PCB Connector specifically designed for demanding applications. With a compact form factor and two rows of 30 female contacts, this connector ensures secure and reliable connections. Crafted with PPS and featuring Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. The contact type, Loop Bellow, further enhances its reliability. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent industry standards. Its straight orientation, clearance hole mount type, and through-hole termination method make installation easy. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Trust in the RBC30DCKH for seamless and efficient board-to-board connections in your critical electronic systems.