RBC30DCKI-S288

Heilind Number:SULRBC30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCKI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCKI-S288

Detailed Description

Introducing SKU RBC30DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 60 positions, making it ideal for intricate circuit connections. The female gendered connector, with a contact material of phosphor bronze and gold plating, ensures reliable conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power transmission. Its threaded mount type and straddle orientation provide secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. The termination method using card extenders and matte tin plating further enhances its durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, this connector, categorized under high-reliability products, delivers unmatched performance. Upgrade your systems with the RBC30DCKIS288.