RBC30DCKI

Heilind Number:SULRBC30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCKI

Detailed Description

Introducing the RBC30DCKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PPS and phosphor bronze materials, this connector offers exceptional durability and performance. Its female gender, two-row design, and threaded mount type ensure secure connections in industrial applications. The termination method of thru hole soldering guarantees easy installation and maintenance. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type accommodates high-speed data transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Operating temperature range of -65 to 125°C and matte tin termination plating make it ideal for harsh operating conditions. With 60 positions and a tail length of 4.83mm, it offers versatile connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the RBC30DCKI for your connectivity needs in aerospace, defense, and other hi-rel applications.