RBC30DCKN-S288

Heilind Number:SULRBC30DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCKN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCKN-S288

Detailed Description

Introducing the RBC30DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient performance even in harsh environments. The 2-row, 60-position design with loop bellow contacts and gold plating offers excellent connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The termination method of card extender and termination plating of matte tin provide secure and durable connections. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the RBC30DCKN-S288 for seamless board-to-board connections in your projects.