RBC30DCKN

Heilind Number:SULRBC30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCKN

Detailed Description

Introducing the RBC30DCKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in various environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The two rows of 60 gold-plated contact points offer a secure and stable connection, while the loop bellow contact type and thru-hole termination method guarantee easy installation. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is suited for use in both commercial and industrial settings. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust the RBC30DCKN for seamless and durable board-to-board connections.