RBC30DCKS-S288

Heilind Number:SULRBC30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCKS-S288

Detailed Description

The RBC30DCKS-S288 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets strict safety standards. The female connector with two rows and side hole mount type offers versatile installation options. The termination method using a card extender guarantees secure connections. Its gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 60 positions, it allows for efficient signal transmission. The loop bellow contact type and straddle orientation further enhance its performance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term durability. Overall, the RBC30DCKS-S288 is a top-of-the-line connector, ideal for critical electronic systems.