RBC30DCKS

Heilind Number:SULRBC30DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCKS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCKS

Detailed Description

Introducing the RBC30DCKS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek gender-neutral design featuring two rows of contacts, this connector ensures seamless power transmission with an amperage rating of 3A and a robust voltage tolerance of 700VAC. Crafted with top-grade materials, including PPS and Phosphor Bronze with Gold plating, it guarantees superior conductivity and longevity. The contact type, Loop Bellow, offers reliable signal transmission, while the Thru Hole termination method and 2.54mm pitch provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the RBC30DCKS for efficient and durable interconnection solutions.