RBC30DCKT

Heilind Number:SULRBC30DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCKT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCKT

Detailed Description

Introducing the RBC30DCKT, a high-performance Board To Board PCB Connector meticulously designed for precise and reliable connections in electronic assemblies. This connector, featuring two rows with a total of 60 positions, is crafted with PPS and Phosphor Bronze materials, ensuring durability and efficient signal transfer. With a straight orientation and threaded mount type, it offers easy installation on PCBs. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the Matte Tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for demanding applications. Its compact form factor, with dimensions of 9.4mm in width and a low profile of 15.49mm, makes it suitable for space-constrained designs. Whether in industrial equipment or telecommunications systems, the RBC30DCKT ensures seamless connectivity, making it a dependable choice for your electronic projects.