RBC30DCMD

Heilind Number:SULRBC30DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCMD

Detailed Description

Introducing the RBC30DCMD, a high-performance board-to-board connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 60 female contacts made of durable PPS and phosphor bronze, ensuring reliable connectivity. The termination method of wire wrap guarantees secure attachment, while the gold contact plating offers optimal conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power transmission. Its straight orientation and clearance hole mount type make installation a breeze, with a tail length of 14.22mm providing flexibility. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the RBC30DCMD for seamless and efficient board-to-board connections in your next project.