RBC30DCMH

Heilind Number:SULRBC30DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCMH

Detailed Description

The RBC30DCMH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its two rows of gold-plated hairpin contacts provide a secure and low-resistance connection, suitable for high-speed data transmission. With a pitch of 2.54mm and 60 positions, it offers ample connectivity options. The connector's straight orientation and clearance hole mount type make it easy to install on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in a variety of industries. The Matte Tin termination plating enhances durability and conductivity. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. For reliable and efficient board-to-board connections, the RBC30DCMH is the perfect choice.