| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DCMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DCMI-S288 |
RBC30DCMI-S288
| Heilind Number: | SULRBC30DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The RBC30DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With a compact design, it is suitable for tight spaces, offering 60 positions across 2 rows with hairpin contacts for secure connectivity. The threaded mount type and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its termination plating of matte tin guarantees durability and longevity. Perfect for aerospace, defense, and industrial use, the RBC30DCMI-S288 is a top choice for high-reliability applications.

