RBC30DCMI

Heilind Number:SULRBC30DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCMI

Detailed Description

Introducing the RBC30DCMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is built to handle power-intensive applications with ease. Featuring a female gender and two rows for efficient connectivity, it ensures seamless integration into your PCB layout. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Crafted from durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a straight orientation, it facilitates easy and precise mating. Boasting 60 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space without compromising performance. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and other high-reliability applications, the RBC30DCMI is a top choice for engineers seeking uncompromising quality and performance in their PCB designs.