| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DCMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBC30DCMN-S288 |
RBC30DCMN-S288
| Heilind Number: | SULRBC30DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 60 positions make it ideal for high-density PCB designs, while the gold-plated Hairpin contacts guarantee low contact resistance and superior signal integrity. Operating at temperatures ranging from -65 to 125°C, it offers stability in extreme conditions. The card extender termination method and no mounting feature provide easy and flexible installation options. With a voltage rating of 700VAC and an amperage of 3A, this connector meets the most stringent performance requirements. Trust in the RBC30DCMN-S288 for your critical connectivity needs.

