RBC30DCMN

Heilind Number:SULRBC30DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCMN

Detailed Description

Introducing the RBC30DCMN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Phosphor Bronze construction, ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, 2 rows with 60 positions, and wire wrap termination method offer versatile connectivity options. Gold-plated contacts and hairpin design guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. The matte tin termination plating enhances soldering performance. Trust the RBC30DCMN for secure and efficient board-to-board connections in your electronic systems.