RBC30DCMS-S288

Heilind Number:SULRBC30DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCMS-S288

Detailed Description

Introducing the RBC30DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with a pitch of 2.54mm, it offers secure and precise connectivity. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its side hole mount type and card extender termination method make installation easy and efficient. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's hairpin contact type and straddle orientation further enhance its stability. Measuring just .61 inches in height and 9.4mm in width, it is compact yet durable, with a termination plating of matte tin ensuring long-term performance. The RBC30DCMS-S288 is the ideal choice for applications requiring high reliability and precision in board-to-board connections.