RBC30DCMS

Heilind Number:SULRBC30DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCMS

Detailed Description

Introducing the RBC30DCMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female terminals with a side-hole mount type, providing secure and reliable connections. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise alignment on the PCB. The hairpin contact type and straight orientation facilitate easy mating and unmating. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. With 60 positions and a tail length of 14.22mm, it accommodates multiple connections efficiently. The termination method is wire wrap, and termination plating is matte tin, guaranteeing durability. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your PCB connectivity needs. Whether in aerospace, defense, or industrial applications, the RBC30DCMS ensures high reliability and performance.