RBC30DCMT

Heilind Number:SULRBC30DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCMT

Detailed Description

Introducing the RBC30DCMT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact dual-row female design and a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. Featuring phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The threaded mount type and wire wrap termination method make installation easy and secure. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal applications. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With 60 positions and a tail length of 14.22mm, it provides ample connectivity options. Whether used in aerospace, military, or industrial settings, the RBC30DCMT guarantees reliable performance. Upgrade your connectivity with this essential component.