RBC30DCSD

Heilind Number:SULRBC30DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCSD

Detailed Description

The RBC30DCSD features a PPS and Phosphor Bronze construction, making it ideal for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures reliable power transmission. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, offer secure connections in clearance hole mountings. The 2.54mm pitch and 30 positions allow for versatile PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in diverse environments. Its low-profile design, with a height of 15.49mm and width of 9.4mm, suits compact electronic layouts. Terminated through holes with matte tin plating, it ensures easy and secure installation. Perfect for board-to-board and card edge connections, the RBC30DCSD is a reliable solution for demanding electronic systems.