RBC30DCSH-S288

Heilind Number:SULRBC30DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCSH-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCSH-S288

Detailed Description

Introducing the RBC30DCSH-S288, a high-performance board-to-board PCB connector that guarantees reliable signal transmission in demanding environments. Designed with precision-engineered PPS and Phosphor Bronze materials, this connector boasts a 3A amperage rating and can handle voltages up to 700VAC, making it ideal for industrial applications. With its two rows of 60 female pins, each featuring gold-plated hairpin contacts, it ensures secure and low-resistance connections. The clearance hole mount type and card extender termination method offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. Whether you're building aerospace systems or telecommunications infrastructure, the RBC30DCSH-S288 connector guarantees unmatched performance and reliability.