RBC30DCSI-S288

Heilind Number:SULRBC30DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCSI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCSI-S288

Detailed Description

Introducing the RBC30DCSI-S288, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows with a total of 60 female contacts made of durable phosphor bronze, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a maximum operating voltage of 700 VAC, it meets the demands of high-power systems. The contact plating of gold and termination plating of matte tin guarantee optimal signal transmission and corrosion resistance. Its hairpin contact type and straddle orientation offer secure and efficient connectivity. Suitable for harsh environments, it has an operating temperature range of -65 to 125°C. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it is ideal for space-constrained applications. Trust the RBC30DCSI-S288 for seamless and durable board-to-board connections in your electronic designs.