RBC30DCSI

Heilind Number:SULRBC30DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCSI

Detailed Description

Introducing the RBC30DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage rating, it is suitable for a wide range of power and signal transmission tasks. The female connector, with two rows of 30 positions each, offers ample connectivity options. Its threaded mounting and through-hole termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures low contact resistance. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector meets the most stringent performance requirements. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and corrosion resistance. Whether used in aerospace, defense, or industrial applications, the RBC30DCSI delivers unmatched quality and reliability.