RBC30DCSN

Heilind Number:SULRBC30DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCSN

Detailed Description

Introducing the RBC30DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features 30 positions, accommodating a wide range of connectivity needs. The female gendered connector offers secure mating with its two rows of hairpin contacts, made of corrosion-resistant phosphor bronze and plated with gold for optimal conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3 A, it ensures reliable power transmission. The termination method is through-hole, with a tail length of 4.06mm, facilitating easy installation on PCBs. With a pitch of 2.54mm and straight orientation, it enables efficient signal routing. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C. The connector is RoHS compliant and has a matte tin termination plating, meeting industry standards for environmental responsibility. Trust the RBC30DCSN for robust and dependable board-level connections.