RBC30DCSS-S288

Heilind Number:SULRBC30DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCSS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCSS-S288

Detailed Description

The PPS & Phosphor Bronze Board-to-Board Connector, SKU RBC30DCSS-S288, offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 700 VAC, this female connector is suited for high-power applications. Featuring two rows of 60 Hairpin contacts with gold plating on Phosphor Bronze, it ensures low contact resistance and high signal integrity. The Side Hole mount type and Card Extender termination method provide secure and efficient PCB connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for various industrial and harsh conditions. With a compact size of 9.4mm width and 15.49mm height, this connector is space-saving while offering easy straddle orientation. Its Matte Tin termination plating ensures solderability and durability. Perfect for hi-rel applications, this connector guarantees long-lasting performance in critical systems.