RBC30DCSS

Heilind Number:SULRBC30DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCSS

Detailed Description

Introducing the RBC30DCSS, a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. With a sturdy construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and longevity. The female gender, side hole mount type, and through-hole termination method make it easy to install and secure on PCBs. Featuring two rows and 30 positions with a pitch of 2.54mm, it allows for efficient and precise connectivity. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operable at a wide temperature range of -65 to 125 °C and with a maximum voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its hairpin contact type and straight orientation further enhance its functionality. The matte tin termination plating adds to its reliability, meeting the highest industry standards. Perfect for use in aerospace, defense, and other hi-rel applications, the RBC30DCSS is a top choice for seamless board-to-board connections.