RBC30DCST-S288

Heilind Number:SULRBC30DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCST-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCST-S288

Detailed Description

Introducing the RBC30DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a threaded mount type for secure installation and a card extender termination method for reliable connectivity. With a pitch of 2.54mm and 60 gold-plated hairpin contacts, it ensures precise signal transmission. The phosphor bronze contact material and matte tin termination plating guarantee durability and long-lasting performance, even in harsh environments. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial systems. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the RBC30DCST-S288 for seamless and reliable board-to-board connections in your next project.