| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DCTH |
RBC30DCTH
| Heilind Number: | SULRBC30DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DCTH, a high-performance board-to-board connector designed for demanding applications. With a rugged construction and a voltage rating of 700 VAC, this connector ensures reliable power transmission in even the harshest environments. Featuring two rows of 60 female contacts with a pitch of 2.54 mm, it offers seamless connectivity for your PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and thru-hole termination method make for easy and secure installation. Operating at temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Don't compromise on quality – choose the RBC30DCTH for your connectivity needs.

