| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DCTI |
RBC30DCTI
| Heilind Number: | SULRBC30DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DCTI, a high-performance board-to-board PCB connector designed for rugged environments. With a current rating of 3A and a voltage withstand of 700VAC, this female connector is perfect for demanding applications. Featuring two rows of 60 hairpin contacts made of phosphor bronze with gold plating, it ensures reliable signal transmission. The threaded mounting and thru-hole termination method guarantee secure and stable connection. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh conditions. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust the RBC30DCTI for your connectivity needs in aerospace, military, and industrial systems.

