| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DCTN |
RBC30DCTN
| Heilind Number: | SULRBC30DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring rugged PPS and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 60 positions, it offers ample connectivity options for your circuit board layouts. The female connector with hairpin contacts and thru-hole termination method allows for easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in various industries. This connector, measuring 15.49mm in height and 9.4mm in width, is compact yet robust. Trust the RBC30DCTN for efficient and durable board-to-board connections in your electronic designs.

