RBC30DCTS-S288

Heilind Number:SULRBC30DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCTS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCTS-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC30DCTS-S288. This high-performance connector features a female gender with two rows for versatile connectivity. With a robust side hole mount type and card extender termination method, it ensures secure and reliable connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. Operating at 700 VAC and 3A, it's suitable for a wide range of applications. The hairpin contact type and straddle orientation enable efficient PCB mating. With 60 positions and a tail length of 3.94mm, it caters to complex connectivity needs. Rated for -65 to 125°C, it guarantees durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet powerful. The termination plating is Matte Tin, further enhancing its performance. Perfect for hi-rel applications, this connector is a standout choice in the realm of PCB connectivity.