| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DCTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DCTS |
RBC30DCTS
| Heilind Number: | SULRBC30DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in compact spaces. Featuring 60 gold-plated hairpin contacts made of phosphor bronze, it ensures excellent signal transmission with a maximum voltage rating of 700VAC. The straight orientation and side hole mount type facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a sturdy and space-saving solution for your electronic connectivity needs. Trust in the RBC30DCTS for robust and efficient board-to-board connections.

