RBC30DCTT

Heilind Number:SULRBC30DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCTT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCTT

Detailed Description

Introducing the RBC30DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The 2-row, 60-position design offers ample connectivity options, while the threaded mount and thru-hole termination method guarantee secure installation. Gold-plated hairpin contacts provide excellent conductivity, and with an operating temperature range of -65°C to 125°C, it is ideal for both industrial and automotive use. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the RBC30DCTT for your critical PCB interconnection needs.