RBC30DCWD-S288

Heilind Number:SULRBC30DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCWD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCWD-S288

Detailed Description

The RBC30DCWD-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 60 female contacts, this connector offers a secure and efficient connection. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation further enhance the connector's stability and performance. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector is mounted via clearance holes and terminated using a card extender, with matte tin plating for added durability. Measuring just .61 inches in height and 9.4mm (.37 in) in width, it is compact yet robust. The RBC30DCWD-S288 is part of our extensive range of connectors, meeting the highest standards of quality and reliability.