RBC30DCWD

Heilind Number:SULRBC30DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCWD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCWD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCWD

Detailed Description

Introducing the RBC30DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector height of just 15.49mm, this female connector features two rows of 60 hairpin contacts, allowing for reliable and secure connections. The contact material, phosphor bronze, and gold plating ensure excellent conductivity and durability, while the termination method of thru-hole mounting with a clearance hole offers easy installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for high-power applications. With a pitch of 2.54mm and a tail length of 3.18mm, it provides precise and stable connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for use in harsh environments. Perfect for use in industries such as aerospace, defense, and telecommunications, the RBC30DCWD guarantees reliable performance in critical systems.