RBC30DCWH

Heilind Number:SULRBC30DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCWH

Detailed Description

Introducing the RBC30DCWH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 30 durable phosphor bronze contacts with gold plating, this connector ensures low contact resistance and high conductivity. With a 2.54mm pitch and 3A amperage rating, it is suitable for a wide range of applications. The hairpin contact design and thru-hole termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. With a voltage rating of 700VAC, it offers robust insulation and safety. The compact straight orientation and .61-inch height make it space-efficient, while the .37-inch width allows for easy installation. Trusted for its performance and durability, the RBC30DCWH is the perfect choice for your connectivity needs.