RBC30DCWN

Heilind Number:SULRBC30DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCWN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCWN

Detailed Description

Introducing our PPS & Phosphor Bronze Female Connector, with SKU RBC30DCWN. This high-quality connector features a dual-row design, with a total of 60 positions for versatile connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm (0.1in) and a maximum voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation make it easy to use. The termination method is through-hole, with a tail length of 3.18mm (0.125in) for secure attachment to PCBs. Operating temperature range is -65 to 125°C, and termination plating is matte tin. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet reliable. Perfect for board-to-board and card edge connections, it's a must-have for any electronics project.