RBC30DCWS

Heilind Number:SULRBC30DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCWS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCWS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DCWS

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, featuring a 2.54mm pitch and a straight orientation for seamless PCB integration. With a gender specification of female, this connector offers dual-row configuration with 60 positions, ensuring versatile connectivity options. The contact material, made of Phosphor Bronze with Gold plating, guarantees reliable signal transmission, while the thru-hole termination method and side hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. With a tail length of 3.18mm and a compact design measuring 15.49mm in height and 9.4mm in width, it provides a space-efficient solution. Meeting stringent quality standards, this connector is ideal for use in various electronic devices, offering durability and performance even in harsh environments with an operating temperature range of -65 to 125°C. Trust the RBC30DCWS for secure and efficient board-to-board connections.