RBC30DCWT

Heilind Number:SULRBC30DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DCWT

Detailed Description

Introducing the RBC30DCWT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 hairpin contact pins, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm, it offers precise and reliable connections. Operating at a maximum voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector ensures robust performance in harsh environments. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating enhances durability and longevity. Perfect for industrial and commercial applications requiring high reliability, the RBC30DCWT is a top choice for engineers and designers seeking premium connectivity solutions.